reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU EMP 6 :: 800 mAh, Li-Ion for EMPORIA RL1


AKKU EMP 6

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 55 mm
    • Width
    • 29.7 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • nominal energy
    • 3 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Emporia: AK-RL1, AK-RL1 (V1.0)

Replacement battery suitable for:
EMPORIA RL1 / VF1C

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 800 mAh
  • Length: 55,0 mm
  • Width: 29,7 mm
  • Height: 5,0 mm



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 55 mm
    • Width
    • 29.7 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • nominal energy
    • 3 Wh
Datasheet/manual