reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU EMP 5 :: 1200 mAh, Li-Ion for EMPORIA LIFE Plus

Item-No.: AKKU EMP 5
€9,65
Category of goods: 0


AKKU EMP 5

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 46.5 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.027 kg
  • Environmental information
    • nominal energy
    • 4.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Emporia: AK-V170

Replacement battery suitable for:
EMPORIA LIFE Plus

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1200 mAh
  • Length: 50,5 mm
  • Width: 46,5 mm
  • Height: 6,0 mm



Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 46.5 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.027 kg
  • Environmental information
    • nominal energy
    • 4.4 Wh
Datasheet/manual