reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU EMP 4 :: 1100 mAh, Li-Ion for EMPORIA F200

Item-No.: AKKU EMP 4
€9,65
Category of goods: 0


AKKU EMP 4

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 54.8 mm
    • Width
    • 41.4 mm
    • Height
    • 5.3 mm
  • Weights
    • Weight
    • 0.025 kg
  • Environmental information
    • nominal energy
    • 4.1 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Emporia: AK-F200

Replacement battery suitable for:
EMPORIA F200 / F210 / TELME F200 / TELME F210

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1100 mAh
  • Length: 54,8 mm
  • Width: 41,4 mm
  • Height: 5,3 mm



Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 54.8 mm
    • Width
    • 41.4 mm
    • Height
    • 5.3 mm
  • Weights
    • Weight
    • 0.025 kg
  • Environmental information
    • nominal energy
    • 4.1 Wh
Datasheet/manual