reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU EMP 3 :: 1050 mAh, Li-Ion for EMPORIA Essence plus


AKKU EMP 3

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1050 mAh
  • Measures
    • Length
    • 53.4 mm
    • Width
    • 34 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.021 kg
  • Environmental information
    • nominal energy
    • 3.9 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Emporia: AK-RL2

Replacement battery suitable for:
EMPORIA Essence plus / RL2 / Talk Basic / Talk Comfort / V20 / V20MC / VF4

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1000 mAh
  • Length: 53,4 mm
  • Width: 34,0 mm
  • Height: 5,6 mm



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1050 mAh
  • Measures
    • Length
    • 53.4 mm
    • Width
    • 34 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.021 kg
  • Environmental information
    • nominal energy
    • 3.9 Wh
Datasheet/manual