reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU EL 1 :: 850 mAh, Li-Ion for ELSON EL350

Item-No.: AKKU EL 1
€4,40
Category of goods: 0


AKKU EL 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 34 mm
    • Height
    • 4.6 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • nominal energy
    • 3.1 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Nokia: BL-4CT

Replacement battery suitable for:
ELSON EL350
NOKIA 2720 fold / 5310 XpressMusic / 5630 XpressMusic / 6600 fold / 6700 slide / 7210 Supernova / 7230 / 7310 Supernova / X3

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 850 mAh
  • Length: 54,0 mm
  • Width: 34,0 mm
  • Height: 4,6 mm



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 34 mm
    • Height
    • 4.6 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • nominal energy
    • 3.1 Wh
Datasheet/manual