reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU DORO 5 :: 800 mAh, Li-Ion for DORO PhoneEasy 409

Item-No.: AKKU DORO 5
€8,55
Category of goods: 0


AKKU DORO 5

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 40.2 mm
    • Width
    • 44.1 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • nominal energy
    • 3 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Doro: Care Clamshell, SHELL01A

Replacement battery suitable for:
DORO PhoneEasy 409 / PhoneEasy 409GSM / PhoneEasy 410 / PhoneEasy 410GSM / PhoneEasy 605 / PhoneEasy 605GSM / PhoneEasy 610 / PhoneEasy 610GSM / PhoneEasy 611 / PhoneEasy 612 / PhoneEasy 612GSM

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 800 mAh
  • Length: 40,2 mm
  • Width: 44,1 mm
  • Height: 5,6 mm



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 40.2 mm
    • Width
    • 44.1 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • nominal energy
    • 3 Wh
Datasheet/manual