reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU DORO 3 :: 800 mAh, Li-Ion for DORO HandlePlus 334

Item-No.: AKKU DORO 3
€8,55
Category of goods: 0


AKKU DORO 3

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 53.5 mm
    • Width
    • 36.1 mm
    • Height
    • 4.9 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • nominal energy
    • 3 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Doro: 01.10.CAREP0103, XD0904009446

Replacement battery suitable for:
DORO HandlePlus 334 / HandlePlus 334GSM / PhoneEasy 334 / PhoneEasy 334GSM / PhoneEasy 338 / PhoneEasy 338GSM / PhoneEasy 341GSM / PhoneEasy 342 / PhoneEasy 342GSM / PhoneEasy 345 / PhoneEasy 345GSM / PhoneEasy 505 / PhoneEasy 505gsm

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 800 mAh
  • Length: 53,5 mm
  • Width: 36,1 mm
  • Height: 4,9 mm



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 53.5 mm
    • Width
    • 36.1 mm
    • Height
    • 4.9 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • nominal energy
    • 3 Wh
Datasheet/manual