reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU DORO 2 :: 1000 mAh, Li-Ion for DORO PhoneEasy 614

Item-No.: AKKU DORO 2
€8,55
Category of goods: 0


AKKU DORO 2

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 39.6 mm
    • Width
    • 40.6 mm
    • Height
    • 6.7 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • nominal energy
    • 3.7 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Doro: XD1105007060

Replacement battery suitable for:
DORO DP615 / PhoneEasy 614 / PhoneEasy 615 / PhoneEasy 615gsm / PhoneEasy 680 / PhoneEasy 682

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1000 mAh
  • Length: 39,6 mm
  • Width: 40,6 mm
  • Height: 6,7 mm



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 39.6 mm
    • Width
    • 40.6 mm
    • Height
    • 6.7 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • nominal energy
    • 3.7 Wh
Datasheet/manual