reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU BEA 3 :: 1100 mAh, Li-Ion for BEA-FON SL320

Item-No.: AKKU BEA 3
€7,10
Category of goods: 0


AKKU BEA 3

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 60 mm
    • Width
    • 43.7 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 0.024 kg
  • Environmental information
    • nominal energy
    • 4.1 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Bea-fon: T850
Olympia: DRTEL-4D-01

Replacement battery suitable for:
BEA-FON SL320 / T850
OLYMPIA Brio

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1100 mAh
  • Length: 60,0 mm
  • Width: 43,7 mm
  • Height: 4,5 mm



Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 60 mm
    • Width
    • 43.7 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 0.024 kg
  • Environmental information
    • nominal energy
    • 4.1 Wh
Datasheet/manual