reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU BEA 2 :: 900 mAh, Li-Ion for BEA-FON S400

Item-No.: AKKU BEA 2
€8,55
Category of goods: 0


AKKU BEA 2

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 53 mm
    • Width
    • 33.8 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • nominal energy
    • 3.3 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Doro: DBC-800A, DBC-800B, XYP1110007704
Hagenuk: F100
SIMVALLEY: PX-3371-912, PX-3446-675

Replacement battery suitable for:
BEA-FON S400 / S400 EU001B / S400 EU001W
DORO PhoneEasy 500 / PhoneEasy 500GSM / PhoneEasy 506 / PhoneEasy 508 / PhoneEasy 508GSM / PhoneEasy 510 / PhoneEasy 510gsm / PhoneEasy 515 / PhoneEasy 515GSM / PhoneEasy 715 / PhoneEasy 715GSM
HAGENUK E50
SIMVALLEY Easy 5 / Easy 5 Plus / Easy-5 / Easy-5 Plus / XL-901
TIPTEL 6021 / Ergophone 6021 / Ergophone 6021 V2

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 900 mAh
  • Length: 53,0 mm
  • Width: 33,8 mm
  • Height: 4,7 mm



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 53 mm
    • Width
    • 33.8 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • nominal energy
    • 3.3 Wh
Datasheet/manual