reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU AM 1 :: 1000 mAh, Li-Ion for AMPLICOM Powertel M4000

Item-No.: AKKU AM 1
€8,55
Category of goods: 0


AKKU AM 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 53.1 mm
    • Width
    • 53.1 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • nominal energy
    • 3.7 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
AURO: 818044179, BP-75LI, V2
Doro: HARE
Emporia: BAT-C120
Hagenuk: 9133-5C, CP10, EZ388+, T99, V2, Z-IN100
ITT: BL666
MYPHONE: MP-S-A, MP-U-1
Olympia: T99
SIMVALLEY: BK053465, NX11BT3002654, PX-1718-675, PX-3315-675, PX-331-675
SWISSVOICE: V2
Tiptel: AK54, SD474050A

Replacement battery suitable for:
AMPLICOM POWERTEL M4000 / M5000 / M5010 / M5100 / M6000
AUDIOLINE Amplicom Powertel M4000 / Amplicom PowerTel M5000 / Amplicom Powertel M5010 / Amplicom PowerTel M5100 / Amplicom Powertel M6000
AURO Comfort 1010 / Comfort 1020 / Comfort 1060 / Comfort 10xx / M101 / M401 / M451 / S201
BEA_FON S20
DETEWE Vision 4000
DORO 332 / 332GSM
EMPORIA Telme C120 / Telme C121
HAGENUK E60 / e70 / e92 / Fono C250 / Fono C800 / Fono C900 / Fono DS300 / Fono E100 / Fono E110 / Fono E92
ITT Easymax
MYPHONE 1010 Chiaro / 1030 / 1070 / 1070 Chiaro / 1150 / 1170 Easy / 3370 / 3370 Sweet / 5300 / 6651 / 6651 Young / 7720 / 8815 / 8815 TV / 8815TV Foxy
OLYMPIA Caro Rot / Chic / CHIC2122ROT
SIMVALLEY Easy-5 / simlocate T1 / SX330 / SX-330 / SX330 Dual Sim
SWISSVOICE BBM320 / MP03 / MP22 / MP33
TIPTEL 6010 / 6011 / 6020 / 6021 / 6050 / 6060 / Ergophone 6010 / Ergophone 6011 / Ergophone 6020 / Ergophone 6021 / Ergophone 6050 / Ergophone 6060

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1000 mAh
  • Length: 53,1 mm
  • Width: 34,0 mm
  • Height: 4,8 mm



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 53.1 mm
    • Width
    • 53.1 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • nominal energy
    • 3.7 Wh
Datasheet/manual