reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU AL 4 :: 800 mAh, Li-Ion for ALCATEL Mini Rainbow

Item-No.: AKKU AL 4
€7,10
Category of goods: 0


AKKU AL 4

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 49.6 mm
    • Width
    • 39.8 mm
    • Height
    • 4.6 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • nominal energy
    • 3 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Alcatel: AB3120000C1, CAB3122001C1

Replacement battery suitable for:
ALCATEL Mini Rainbow / One Touch 602 / One Touch 708 / One Touch 708A / One Touch 710 / One Touch 710A / One Touch 710D / One Touch 806 / One Touch 807 / One Touch 810 / One Touch 880 / One Touch 880A / One Touch C60 / One Touch XTRA / OT-602 / OT-708 / OT-708A / OT-710 / OT-710A / OT-710D / OT-806 / OT-807 / OT-810 / OT-880 / OT-880A
VODAFONE 354 / VF354

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 800 mAh
  • Length: 49,6 mm
  • Width: 39,8 mm
  • Height: 4,6 mm



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-ion
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 49.6 mm
    • Width
    • 39.8 mm
    • Height
    • 4.6 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • nominal energy
    • 3 Wh
Datasheet/manual