reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS TT9 :: GPS navigation battery for TomTom Go300, 2300 mAh


AKKU GPS TT9

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 2300 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 68.8 mm
    • Ø
    • 18.5 mm
  • Weights
    • Weight
    • 0.047 kg
GPS navigation battery

Identical to the following batteries:
TomTom: 6027A0050901, Malaga, VF5

Replacement battery suitable for:
TOMTOM 4GC01 / Go300 / Go400 / Go4D00.001 / Go500 / Go510 / Go510T / Go530 / Go530T / Go600 / Go700 / Go700T / Go710 / Go910 / Urban Rider / Urban Rider Pro

(kein Original-Akku des Herstellers)



Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 2300 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 68.8 mm
    • Ø
    • 18.5 mm
  • Weights
    • Weight
    • 0.047 kg
Datasheet/manual