reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS TT4 :: GPS navigation battery for TomTom Go530, 1300 mAh

Item-No.: AKKU GPS TT4
€8,30
Category of goods: 0


AKKU GPS TT4

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1300 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 59.7 mm
    • Width
    • 38.4 mm
    • Depth
    • 5.6 mm
  • Weights
    • Weight
    • 0.024 kg
GPS navigation battery

Identical to the following batteries:
TomTom: 1697461, AHL03713100

Replacement battery suitable for:
TOMTOM Go530 / Go530 Live / Go530T / Go630 / Go720 / Go720T / Go730 / Go730T / Go920 / Go920T / Go930 / Go930T

(kein Original-Akku des Herstellers)



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1300 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 59.7 mm
    • Width
    • 38.4 mm
    • Depth
    • 5.6 mm
  • Weights
    • Weight
    • 0.024 kg
Datasheet/manual