reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS TT18 :: GPS navigation battery for TomTom Start XL, 800 mAh


AKKU GPS TT18

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 800 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 49.9 mm
    • Width
    • 34.8 mm
    • Depth
    • 5.1 mm
  • Weights
    • Weight
    • 0.018 kg
GPS navigation battery

Identical to the following batteries:
TomTom: P11P16-22-S01

Replacement battery suitable for:
TOMTOM 4ET0.002.07 / Start XL

(kein Original-Akku des Herstellers)



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 800 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 49.9 mm
    • Width
    • 34.8 mm
    • Depth
    • 5.1 mm
  • Weights
    • Weight
    • 0.018 kg
Datasheet/manual