reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS TT16 :: GPS navigation battery for TomTom One, 1350 mAh

Item-No.: AKKU GPS TT16
€7,95
Category of goods: 0


AKKU GPS TT16

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1350 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 50.4 mm
    • Width
    • 35.9 mm
    • Depth
    • 7.4 mm
  • Weights
    • Weight
    • 0.024 kg
GPS navigation battery

Identical to the following batteries:
TomTom: F54629631

Replacement battery suitable for:
TOMTOM One V1 / One Vision 1

(kein Original-Akku des Herstellers)



Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1350 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 50.4 mm
    • Width
    • 35.9 mm
    • Depth
    • 7.4 mm
  • Weights
    • Weight
    • 0.024 kg
Datasheet/manual