reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS TT13 :: GPS navigation battery for TomTom VIA, 950 mAh

Item-No.: AKKU GPS TT13
€5,40
Category of goods: 0


AKKU GPS TT13

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 950 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 42.8 mm
    • Width
    • 36.5 mm
    • Depth
    • 6.4 mm
  • Weights
    • Weight
    • 0.02 kg
GPS navigation battery

Identical to the following batteries:
TomTom: 6027A0114501, KL1

Replacement battery suitable for:
TOMTOM VIA 1405 / VIA 1405M / VIA 1405T / VIA 1435T / VIA 1435TM / VIA 1505 / VIA 1505M / VIA 1505T / VIA 1535T

(kein Original-Akku des Herstellers)



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 950 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 42.8 mm
    • Width
    • 36.5 mm
    • Depth
    • 6.4 mm
  • Weights
    • Weight
    • 0.02 kg
Datasheet/manual