reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS TT1 :: GPS navigation battery for TomTom One, 1150 mAh

Item-No.: AKKU GPS TT1
€6,30
Category of goods: 1 = Rabattfähig

AKKU GPS TT1

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Design
    • For TomTom One
    • Colour
    • Black
  • Electrical values
    • Capacitance
    • 1150 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 45.2 mm
    • Width
    • 34.2 mm
    • Height
    • 8.1 mm
  • Weights
    • Weight
    • 0.016 kg
  • Packaging
    • Packaging
    • Individual packaging

GPS navigation battery for TomTom One, One Europe, One Regional, Rider.

Identical to the following batteries:
4N00.004.2, F650010252, F724035958, N14644

Replacement battery suitable for:
TomTom One, One Europe, One XL, One Regional, Rider

Voltage 3.7 V
Capacity: 1150 mAh
Li-ion technology
Colour: black
Design: internal
Length: 45.2 mm
Width: 34.2 mm
Height: 8.1 mm
Weight: 16 g



Package weight : 0.031 kg
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
    • Design
    • For TomTom One
    • Colour
    • Black
  • Electrical values
    • Capacitance
    • 1150 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 45.2 mm
    • Width
    • 34.2 mm
    • Height
    • 8.1 mm
  • Weights
    • Weight
    • 0.016 kg
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual