reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS MI2 :: GPS navigation battery for Mitac Mio Moov, 900 mAh

Item-No.: AKKU GPS MI2
€6,55
Category of goods: 0


AKKU GPS MI2

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 900 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 52.3 mm
    • Width
    • 37.2 mm
    • Depth
    • 6 mm
  • Weights
    • Weight
    • 0.021 kg
GPS navigation battery

Identical to the following batteries:
Navigon: TOPAZ, TOPAZ PCZF 1045003501

Replacement battery suitable for:
NAVIGON 70 Easy / 70 Plus / 70 Premium

(kein Original-Akku des Herstellers)



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 900 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 52.3 mm
    • Width
    • 37.2 mm
    • Depth
    • 6 mm
  • Weights
    • Weight
    • 0.021 kg
Datasheet/manual