reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS MI1 :: GPS navigation battery for Mitac Mio, 1400 mAh

Item-No.: AKKU GPS MI1
€5,50
Category of goods: 0


AKKU GPS MI1

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1400 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 61.2 mm
    • Width
    • 37.7 mm
    • Depth
    • 5.3 mm
  • Weights
    • Weight
    • 0.024 kg
GPS navigation battery

Identical to the following batteries:
Mitac: 33897010129, BP-LX1320/11-B0001 SN, E4MT191323H12

Replacement battery suitable for:
MITAC Mio C320 / Mio C520 / Mio C520t / Mio C700 / Mio C720 / Mio C800 / Mio C810

(kein Original-Akku des Herstellers)



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1400 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 61.2 mm
    • Width
    • 37.7 mm
    • Depth
    • 5.3 mm
  • Weights
    • Weight
    • 0.024 kg
Datasheet/manual