reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS ME1 :: GPS navigation battery for Medion GoPal, 1250 mAh

Item-No.: AKKU GPS ME1
€6,40
Category of goods: 0


AKKU GPS ME1

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 1250 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 51.8 mm
    • Width
    • 36.2 mm
    • Depth
    • 6.7 mm
  • Weights
    • Weight
    • 0.025 kg
GPS navigation battery

Identical to the following batteries:
Clarion: BPLP1200 11-B0001MX
Medion: E3MC07135211
Mitac: 027260EOC, E4MT081202B12

Replacement battery suitable for:
CLARION MAP770 / MAP780
MEDION D95023 / D95085 / GoPal P4410 / GoPal PNA150 / GoPal PNA315 / GoPal PNA315T / GoPal PNA460 / GoPal PNA465 / GoPal PNA470 / GoPal PNA470T / MD95058 / MD95069 / MD95083 / MD95084 / MD95119 / MD95145 / MD95157 / MD95232 / MD95241 / MD95242 / MD95243 / MD95300 / MD95330 / MD95350 / MD95392 / MD95891 / MD95949 / MD96054 / MD96080 / MD96112 / MD96130 / MD96132 / MD96174 / MD96180 / MD96188 / MD96193 / MD96205 / MD96220 / MD96250 / MD96252 / MD96269 / MD96270 / MD96271 / MD96272 / MD96274 / MD96297 / MD96309 / MD96365 / MD96366 / MD96368 / MD96372 / MD96390 / MD96392 / MD96404 / MD96454 / MD96473 / MD96475 / MD96492 / MD96505 / MD96507 / MD96571 / MD9659
MITAC Mio C210 / Mio C220 / Mio C220s / Mio C230 / Mio C250
NAVMAN N60i
PIONEER AVIC-S1

(kein Original-Akku des Herstellers)



Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 1250 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 51.8 mm
    • Width
    • 36.2 mm
    • Depth
    • 6.7 mm
  • Weights
    • Weight
    • 0.025 kg
Datasheet/manual