reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS GAR5 :: GPS navigation battery for Garmin Edge, 1250 mAh

Item-No.: AKKU GPS GAR5
€10,75
Category of goods: 0


AKKU GPS GAR5

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1250 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 59.3 mm
    • Width
    • 37.4 mm
    • Depth
    • 5.8 mm
  • Weights
    • Weight
    • 0.022 kg
GPS navigation battery

Identical to the following batteries:
Garmin: 361-00019-12

Replacement battery suitable for:
GARMIN Edge 605 / Edge 705

(kein Original-Akku des Herstellers)



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1250 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 59.3 mm
    • Width
    • 37.4 mm
    • Depth
    • 5.8 mm
  • Weights
    • Weight
    • 0.022 kg
Datasheet/manual