reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS GAR2 :: GPS navigation battery for Garmin Nüvi, 1250 mAh


AKKU GPS GAR2

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1250 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 59.9 mm
    • Width
    • 37.9 mm
    • Depth
    • 5.6 mm
  • Weights
    • Weight
    • 0.024 kg
GPS navigation battery

Identical to the following batteries:
TomTom: AHL03711018, VF1C

Replacement battery suitable for:
GARMIN Nüvi 1400 / Nüvi 1440 / Nüvi 1450 / Nüvi 1490 / Nüvi 1490T / Nüvi 200 / Nüvi 200w / Nüvi 205 / Nüvi 205w / Nüvi 250 / Nüvi 252w / Nüvi 255 / Nüvi 255w / Nüvi 260 / Nüvi 260w / Nüvi 270 / Nüvi 465 / Nüvi 465T / Nüvi 780 / Nüvi 780T / Nüvi 785T

(kein Original-Akku des Herstellers)



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1250 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 59.9 mm
    • Width
    • 37.9 mm
    • Depth
    • 5.6 mm
  • Weights
    • Weight
    • 0.024 kg
Datasheet/manual