reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS GAR10 :: GPS navigation battery for Garmin Nüvi, 1500 mAh

Item-No.: AKKU GPS GAR10
€6,95
Category of goods: 0

AKKU GPS GAR10

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1500 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 60.8 mm
    • Width
    • 37.9 mm
    • Depth
    • 5.3 mm
  • Weights
    • Weight
    • 0.023 kg
GPS navigation battery

Identical to the following batteries:
Garmin: 010-00455-00, 010-00540-70, 361-00019-02, D25292-0000

Replacement battery suitable for:
GARMIN Nüvi 600 / Nüvi 610 / Nüvi 610T / Nüvi 650 / Nüvi 660 / Nüvi 670 / Nüvi 680

(kein Original-Akku des Herstellers)



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 1500 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 60.8 mm
    • Width
    • 37.9 mm
    • Depth
    • 5.3 mm
  • Weights
    • Weight
    • 0.023 kg
Datasheet/manual