reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS GAR1 :: GPS navigation battery for Garmin iQue, 2000 mAh


AKKU GPS GAR1

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 50.6 mm
    • Width
    • 34.1 mm
    • Depth
    • 10.3 mm
  • Weights
    • Weight
    • 0.032 kg
GPS navigation battery

Identical to the following batteries:
Garmin: 1A2W423C2, A2X128A2

Replacement battery suitable for:
GARMIN iQue 3200 / iQue 3600 / iQue 3600a

(kein Original-Akku des Herstellers)



Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Pol
  • Electrical values
    • Capacitance
    • 2000 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 50.6 mm
    • Width
    • 34.1 mm
    • Depth
    • 10.3 mm
  • Weights
    • Weight
    • 0.032 kg
Datasheet/manual