reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS FALK1 :: GPS navigation battery for Falk Flex, 1100 mAh

Item-No.: AKKU GPS FALK1
€7,10
Category of goods: 0


AKKU GPS FALK1

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 1100 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 52 mm
    • Width
    • 36.9 mm
    • Depth
    • 6.8 mm
  • Weights
    • Weight
    • 0.024 kg
GPS navigation battery

Identical to the following batteries:
Falk: BP-400H-11/1200MX

Replacement battery suitable for:
FALK Flex 400

(kein Original-Akku des Herstellers)



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 1100 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 52 mm
    • Width
    • 36.9 mm
    • Depth
    • 6.8 mm
  • Weights
    • Weight
    • 0.024 kg
Datasheet/manual