reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS BE3 :: GPS navigation battery for Becker Traffic Assist, 720 mAh

Item-No.: AKKU GPS BE3
€4,75
Category of goods: 0


AKKU GPS BE3

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 720 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 51.9 mm
    • Width
    • 36.5 mm
    • Depth
    • 5.6 mm
  • Weights
    • Weight
    • 0.022 kg
GPS navigation battery

Identical to the following batteries:
Becker: S30
Medion: 338937010150, S30

Replacement battery suitable for:
BECKER Traffic Assist Highspeed II 7988 / Traffic Assist Pro Z250 Ferrari Edition / Traffic Assist Z098 / Traffic Assist Z101 / Traffic Assist Z103 / Traffic Assist Z108 / Traffic Assist Z200 / Traffic Assist Z201 / Traffic Assist Z203 / Traffic Assist Z204 / Traffic Assist Z205
MEDION MD96860

(kein Original-Akku des Herstellers)



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 720 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 51.9 mm
    • Width
    • 36.5 mm
    • Depth
    • 5.6 mm
  • Weights
    • Weight
    • 0.022 kg
Datasheet/manual