reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU GPS ADAC1 :: GPS navigation battery for ADAC BM6300 iQue, 1200 mAh

Item-No.: AKKU GPS ADAC1
€5,10
Category of goods: 0


AKKU GPS ADAC1

  • Product Description
  • Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 1200 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 50.9 mm
    • Width
    • 38.8 mm
    • Depth
    • 6.7 mm
  • Weights
    • Weight
    • 0.023 kg
GPS navigation battery

Identical to the following batteries:
Aris: E4MT111202B12
Medion: PNA150
Mitac: 441683800002, BP-LP1230, E3MT07135211

Replacement battery suitable for:
ADAC-BLUEMEDIA BM6300
ARIS T610
JUCON GPS-3741
LENCO Nav 400
MEDION MD95023 / MD95157 / MD95243 / MD95300 / MD96220 Mobile GPS
MITAC Mio P350 / Mio P550
NAVIGON Transonic PNA 4000
NAVMAN iCN-510 / Pin
PRAKTIKER LooxMedia 6500

(kein Original-Akku des Herstellers)



Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device battery
    • Technology
    • Li-Ion
  • Electrical values
    • Capacitance
    • 1200 mAh
    • Voltage
    • 3.7 V
  • Measures
    • Length
    • 50.9 mm
    • Width
    • 38.8 mm
    • Depth
    • 6.7 mm
  • Weights
    • Weight
    • 0.023 kg
Datasheet/manual