reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU ERI 16 :: 750 mAh, Li-Ion SONY/ERICSSON J300i

Item-No.: AKKU ERI 16
€4,40
Category of goods: 0


AKKU ERI 16

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 48.2 mm
    • Width
    • 35.2 mm
    • Height
    • 4.2 mm
  • Weights
    • Weight
    • 0.015 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
SonyEricsson: BST-36

Replacement battery suitable for:
SONY-ERICSSON J300i / K310i / K320i / K330i / K510i / T250i / T270i / T280i / W200i / Z310i / Z550i / Z558i

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 900 mAh
  • Length: 48,2 mm
  • Width: 35,2 mm
  • Height: 4,2 mm



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 48.2 mm
    • Width
    • 35.2 mm
    • Height
    • 4.2 mm
  • Weights
    • Weight
    • 0.015 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual