reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU ERI 14 :: 900 mAh, Li-Ion SONY/ERICSSON D750i


AKKU ERI 14

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 48.3 mm
    • Width
    • 35.6 mm
    • Height
    • 5.4 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
SonyEricsson: BST-37

Replacement battery suitable for:
SONY-ERICSSON D750i / J100i / J110i / J120i / J220i / J230i / K200i / K220i / K600i / K608i / K610i / K750i / S600 / V600i / V630i / W350i / W550i / W600 / W700i / W710i / W800i / W810i / Z300i / Z520i / Z525i / Z710i

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 900 mAh
  • Length: 48,3 mm
  • Width: 35,6 mm
  • Height: 5,4 mm



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 48.3 mm
    • Width
    • 35.6 mm
    • Height
    • 5.4 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual