reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 47-S :: 500mAh NiMh for SIEMENS C/M/S35(i)/4000 Micro

Item-No.: HCP 47-S
€5,99
Category of goods: 1

HCP 47-S

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 500 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 53.1 mm
    • Width
    • 37.2 mm
    • Height
    • 7.4 mm

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SIEMENS C35 / C35i / S35 / S35i / M35 / M35i / Gigaset 4010 Micro / Gigaset 4000S / Gigaset 4000 Micro



Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 500 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 53.1 mm
    • Width
    • 37.2 mm
    • Height
    • 7.4 mm
Datasheet/manual