reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 402-LIP :: 1100mAh Li-pol for SIEMENS A50,C45,M50,MT50

Item-No.: HCP 402-LIP
€5,80
Category of goods: 1

HCP 402-LIP

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 52 mm
    • Width
    • 37 mm
    • Height
    • 7.3 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.07 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SIEMENS A50 / C45 / M50 / MT50



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 52 mm
    • Width
    • 37 mm
    • Height
    • 7.3 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.07 Wh
Datasheet/manual