reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 401-LI :: 750mAh Li-ion for Siemens S45/S45i/ME45

Item-No.: HCP 401-LI
€8,75
Category of goods: 1


HCP 401-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 55.2 mm
    • Width
    • 36.4 mm
    • Height
    • 7.8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SIEMENS S45 / S45i / ME45



Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surface
  • Measures
    • Length
    • 55.2 mm
    • Width
    • 36.4 mm
    • Height
    • 7.8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh
Datasheet/manual