reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SIE 5 :: 750 mAh, Li-Pol for SIEMENS A52

Item-No.: AKKU SIE 5
€5,40
Category of goods: 0


AKKU SIE 5

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 50.3 mm
    • Width
    • 36.5 mm
    • Height
    • 6.8 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.8 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Siemens: EBA-510

Replacement battery suitable for:
SIEMENS A52 / A55 / A57 / A60 / A62 / A65 / A70 / A75 / C55 / C60 / M55 / MC60 / MCT62 / S55

  • Technology: Li-Polymer
  • Voltage: 3,7 V
  • Capacity: 750 mAh
  • Length: 50,3 mm
  • Width: 36,5 mm
  • Height: 6,8 mm



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 50.3 mm
    • Width
    • 36.5 mm
    • Height
    • 6.8 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.8 Wh
Datasheet/manual