reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SIE 12 :: 950 mAh, Li-Ion for SIEMENS S45

Item-No.: AKKU SIE 12
€7,85
Category of goods: 0


AKKU SIE 12

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 54.6 mm
    • Width
    • 36.7 mm
    • Height
    • 7.1 mm
  • Weights
    • Weight
    • 0.024 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.5 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SIEMENS ME45 / S45 / S45i

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 950 mAh
  • Length: 54,6 mm
  • Width: 36,7 mm
  • Height: 7,1 mm



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 54.6 mm
    • Width
    • 36.7 mm
    • Height
    • 7.1 mm
  • Weights
    • Weight
    • 0.024 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.5 Wh
Datasheet/manual