reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 1135-LI :: 700mAh Li-ion for SAMSUNG SGH-D900

Item-No.: HCP 1135-LI
€4,40
Category of goods: 1


HCP 1135-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 44 mm
    • Width
    • 36.5 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 26 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.96 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SAMSUNG SGH-D900 / SGH-D908 / SGH-E780 / SGH-E788



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 44 mm
    • Width
    • 36.5 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 26 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.96 Wh
Datasheet/manual