reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 1119-LI :: 750mAh Li-ion for SAMSUNG SGH-E330

Item-No.: HCP 1119-LI
€4,80
Category of goods: 1

HCP 1119-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Colour
    • Silver
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 64 mm
    • Width
    • 44 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 30 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.78 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SAMSUNG SGH-E330



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Colour
    • Silver
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 64 mm
    • Width
    • 44 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 30 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.78 Wh
Datasheet/manual