reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 54 :: 700 mAh, Li-Ion for SAMSUNG SGH-X640

Item-No.: AKKU SAM 54
€7,65
Category of goods: 0


AKKU SAM 54

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Colour
    • Silver
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 63.2 mm
    • Width
    • 43.6 mm
    • Height
    • 6.7 mm
  • Weights
    • Weight
    • 0.021 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.6 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Samsung: BST4238SECSTD

Replacement battery suitable for:
SAMSUNG SGH-X640

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 700 mAh
  • Length: 63,2 mm
  • Width: 43,6 mm
  • Height: 6,7 mm



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Colour
    • Silver
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 63.2 mm
    • Width
    • 43.6 mm
    • Height
    • 6.7 mm
  • Weights
    • Weight
    • 0.021 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.6 Wh
Datasheet/manual