reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 47 :: 750 mAh, Li-Ion for SAMSUNG S3310 Classic


AKKU SAM 47

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 40.3 mm
    • Width
    • 33.1 mm
    • Height
    • 6.8 mm
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.8 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Samsung: AB653039CE

Replacement battery suitable for:
SAMSUNG M6710 Beat Disc / S3310 Classic / S7330 / SGH-E950 / SGH-E958 / SGH-L170 / SGH-L770 / SGH-L810 / SGH-Z240 / U800 / U800 Soul / U900

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 750 mAh
  • Length: 40,3 mm
  • Width: 33,1 mm
  • Height: 6,8 mm



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 40.3 mm
    • Width
    • 33.1 mm
    • Height
    • 6.8 mm
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.8 Wh
Datasheet/manual