reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 46 :: 700 mAh, Li-Ion for SAMSUNG E740

Item-No.: AKKU SAM 46
€4,55
Category of goods: 0


AKKU SAM 46

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 43.7 mm
    • Width
    • 35.8 mm
    • Height
    • 5.5 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.6 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Samsung: AB533640BE, AB533640BU

Replacement battery suitable for:
SAMSUNG E740 / GT-S8300 / S7350 Ultra Slide / S8300 Ultra Touch / Z170

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 700 mAh
  • Length: 43,7 mm
  • Width: 35,8 mm
  • Height: 5,5 mm



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 43.7 mm
    • Width
    • 35.8 mm
    • Height
    • 5.5 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.6 Wh
Datasheet/manual