reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 44 :: 1200 mAh, Li-Ion for SAMSUNG B3210 Corby

Item-No.: AKKU SAM 44
€5,30
Category of goods: 0


AKKU SAM 44

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 43.9 mm
    • Width
    • 35.4 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Samsung: AB483640BECSTD, AB483640BUCSTD

Replacement battery suitable for:
SAMSUNG B3210 Corby TXT / B3310 / SGH-F110 miCoach / SGH-J600 / SGH-M600

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1200 mAh
  • Length: 43,9 mm
  • Width: 35,4 mm
  • Height: 4,7 mm



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 43.9 mm
    • Width
    • 35.4 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.4 Wh
Datasheet/manual