reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP N5-LI :: 700mAh Li-ion for Nokia 5700/8600

Item-No.: HCP N5-LI
€3,10
Category of goods: 1
Bargain Item!
Limited amount available.


HCP N5-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 40 mm
    • Width
    • 39 mm
    • Height
    • 5.5 mm
  • Weights
    • Weight
    • 16 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NOKIA 5610 XpressMusic / 5700 XpressMusic / 6110 Navigator / 6220 / 6500 slide / 6710 Navigator / 7390 / 8600 Luna


Identical to: BP-5M



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 40 mm
    • Width
    • 39 mm
    • Height
    • 5.5 mm
  • Weights
    • Weight
    • 16 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual