reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP BL5J-LI :: 1000mAh Li-ion for NOKIA 5800

Item-No.: HCP BL5J-LI
€4,45
Category of goods: 1 = discountable

HCP BL5J-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 60 mm
    • Width
    • 37.5 mm
    • Height
    • 6 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4,255 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replaces: BL-5J

Replacement battery suitable for:
NOKIA 5228 / 5230 / 5800 Navigation / 5800 XpressMusic / C3 / N900 / X6



Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 60 mm
    • Width
    • 37.5 mm
    • Height
    • 6 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4,255 Wh
Datasheet/manual