reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP BL4S-LI :: 650mAh Li-ion for NOKIA 2680, 3600, 7610

Item-No.: HCP BL4S-LI
€5,10
Category of goods: 1 = discountable

HCP BL4S-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 37.5 mm
    • Height
    • 5 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replaces: BL-4S

Replacement battery suitable for:
NOKIA 2680 slide / 3600 slide / 3710 fold / 7610 Supernova



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 37.5 mm
    • Height
    • 5 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual