reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 294-LIP :: 850mAh Li-pol for NOKIA 11,16,23,6230,6600...

Item-No.: HCP 294-LIP
€5,95
Category of goods: 1 = discountable

HCP 294-LIP

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 52.8 mm
    • Width
    • 33,45 mm
    • Height
    • 6.0 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.06 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NOKIA 1100 / 1101 / 1110 / 1110i / 1112 / 1600 / 2300 / 2310 / 2600 / 2610 / 3100 / 3120 / 3650 / 3660 / 6030 / 6230 / 6230i / 6270 / 6310i (new version) / 6600 / 6630 / 6670 / 6680 / 6681 / 6820 / 6822 / 7600 / 7610 / E60 / N-Gage / N70 / N91

Not suitable for NOKIA 6600 SLIDE!



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 52.8 mm
    • Width
    • 33,45 mm
    • Height
    • 6.0 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.06 Wh
Datasheet/manual