reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 293-LIP :: 900mAh Li-pol for NOKIA 21/32/33/66/63/66/72...

Item-No.: HCP 293-LIP
€6,75
Category of goods: 1 = discountable

HCP 293-LIP

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53 mm
    • Width
    • 33 mm
    • Height
    • 7.5 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.33 Wh

Mobile phone replacement battery (vibration battery) (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NOKIA 2100 / 3200 / 3300 / 6220 / 6370 / 6610 / 6610i / 7210 / 7250 / 7250i

Replaces NOKIA BLD-3

Not for Nokia 6610 Navigator!



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53 mm
    • Width
    • 33 mm
    • Height
    • 7.5 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.33 Wh
Datasheet/manual