reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 291-LIP :: 1500mAh Li-pol for NOKIA 3310 / 3330

Item-No.: HCP 291-LIP
€4,90
Category of goods: 1

HCP 291-LIP

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 52.8 mm
    • Width
    • 38 mm
    • Height
    • 9.5 mm
  • Weights
    • Weight
    • 45 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6,11 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NOKIA 3310 / 3330

Identical to: BMC-3



Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 52.8 mm
    • Width
    • 38 mm
    • Height
    • 9.5 mm
  • Weights
    • Weight
    • 45 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6,11 Wh
Datasheet/manual