reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 28-SLI :: 600mAh Li-ion for NOKIA 8210 ...

Item-No.: HCP 28-SLI
€6,60
Category of goods: 1

HCP 28-SLI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53.4 mm
    • Width
    • 33.5 mm
    • Height
    • 7.1 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.16 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NOKIA 5210 / 6510 / 7650 / 8210 / 8310 / 8850 / 8890 / 8910



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53.4 mm
    • Width
    • 33.5 mm
    • Height
    • 7.1 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.16 Wh
Datasheet/manual