reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP 26-S :: 1100mAh NiMh for NOKIA 3210

Item-No.: HCP 26-S
€8,55
Category of goods: 1


HCP 26-S

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 74 mm
    • Width
    • 35 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 56 g

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
NOKIA 3210



Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 74 mm
    • Width
    • 35 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 56 g
Datasheet/manual