reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 44 :: 700 mAh, Li-Ion for NOKIA 8800

Item-No.: AKKU NOK 44
€4,55
Category of goods: 0


AKKU NOK 44

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 32.7 mm
    • Width
    • 37.5 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.015 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.6 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Nokia: BL-5X, BL-6X, BP-5X, BP-6X

Replacement battery suitable for:
NOKIA 8800 / 8800 Sirocco Edition / 8801

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 700 mAh
  • Length: 32,7 mm
  • Width: 37,5 mm
  • Height: 5,6 mm



Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 32.7 mm
    • Width
    • 37.5 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.015 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.6 Wh
Datasheet/manual